Diode 400 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PG-M3/84A

DigiKey Part Number
AU1PG-M3/84AGITR-ND - Tape & Reel (TR)
AU1PG-M3/84AGICT-ND - Cut Tape (CT)
AU1PG-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1PG-M3/84A
Description
DIODE AVALANCHE 400V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU1PGHM3/84AVishay General Semiconductor - Diodes Division8.900112-AU1PGHM3/84ACT-NDkr.0.93000Parametric Equivalent
In-Stock: 2.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.36000kr.33.60
100kr.2.16890kr.216.89
500kr.1.65562kr.827.81
1.000kr.1.49015kr.1,490.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27979kr.3,839.37
6.000kr.1.17381kr.7,042.86
9.000kr.1.11980kr.10,078.20
15.000kr.1.05912kr.15,886.80
21.000kr.1.02319kr.21,486.99
30.000kr.0.98826kr.29,647.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750