AU1PDHM3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.880
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.91534
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.960
Unit Price: kr.6.91000
Datasheet
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PDHM3/85A

DigiKey Part Number
AU1PDHM3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU1PDHM3/85A
Description
DIODE AVALANCHE 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Series
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU1PD-M3/84AVishay General Semiconductor - Diodes Division5.880AU1PD-M3/84AGICT-NDkr.5.39000Parametric Equivalent
AU1PD-M3/85AVishay General Semiconductor - Diodes Division0AU1PD-M3/85A-NDkr.0.91534Parametric Equivalent
AU1PDHM3/84AVishay General Semiconductor - Diodes Division8.960112-AU1PDHM3/84ACT-NDkr.6.91000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.37122kr.13,712.20
20.000kr.1.28702kr.25,740.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.37122
Unit Price with VAT:kr.1.71403