


AU1FMHM3/I | |
|---|---|
DigiKey Part Number | 112-AU1FMHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU1FMHM3/I |
Description | DIODE AVALANCHE 1000V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8.2pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 1 A | Supplier Device Package DO-219AB (SMF) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU1FM-M3/H | Vishay General Semiconductor - Diodes Division | 24.756 | 112-AU1FM-M3/HCT-ND | kr.3.55000 | Parametric Equivalent |
| AU1FM-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-AU1FM-M3/ITR-ND | kr.0.59174 | Parametric Equivalent |
| AU1FMHM3/H | Vishay General Semiconductor - Diodes Division | 24.339 | 112-AU1FMHM3/HCT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.63622 | kr.12,724.40 |
| Unit Price without VAT: | kr.0.63622 |
|---|---|
| Unit Price with VAT: | kr.0.79528 |


