



AS4PM-M3/86A | |
|---|---|
DigiKey Part Number | AS4PM-M3/86ATR-ND - Tape & Reel (TR) AS4PM-M3/86ACT-ND - Cut Tape (CT) AS4PM-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4PM-M3/86A |
Description | DIODE AVALANCHE 1KV 2.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 962 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.7.63900 | kr.76.39 |
| 100 | kr.5.11960 | kr.511.96 |
| 500 | kr.4.03984 | kr.2,019.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.79255 | kr.4,188.82 |
| 7.500 | kr.2.76892 | kr.20,766.90 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |


