AS3PMHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.40575
Datasheet
Diode 1000 V 2.1A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2.1A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AS3PMHM3_A/H

DigiKey Part Number
AS3PMHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3PMHM3_A/H
Description
DIODE AVALANCHE 1KV 2.1A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2.1A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1.2 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Series
Capacitance @ Vr, F
37pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
2.1A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS3PMHM3_A/IVishay General Semiconductor - Diodes Division0AS3PMHM3_A/I-NDkr.2.40575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.2.40575kr.10,825.88
Unit Price without VAT:kr.2.40575
Unit Price with VAT:kr.3.00719