
AS3BJ-M3/52T | |
|---|---|
DigiKey Part Number | AS3BJ-M3/52TGITR-ND - Tape & Reel (TR) AS3BJ-M3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS3BJ-M3/52T |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.60300 | kr.46.03 |
| 100 | kr.3.01340 | kr.301.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.19584 | kr.1,646.88 |
| 1.500 | kr.1.99659 | kr.2,994.89 |
| 2.250 | kr.1.89507 | kr.4,263.91 |
| 3.750 | kr.1.78091 | kr.6,678.41 |
| 5.250 | kr.1.71331 | kr.8,994.88 |
| 7.500 | kr.1.64761 | kr.12,357.08 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

