DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3BJ-M3/52T

DigiKey Part Number
AS3BJ-M3/52TGITR-ND - Tape & Reel (TR)
AS3BJ-M3/52TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS3BJ-M3/52T
Description
DIODE STANDARD 600V 3A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.18200kr.21.82
100kr.1.67810kr.167.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.0.82739kr.620.54
1.500kr.0.78080kr.1,171.20
18.750kr.0.78064kr.14,637.00
37.500kr.0.72756kr.27,283.50
75.000kr.0.72000kr.54,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000