
AS3BD-M3/I | |
|---|---|
DigiKey Part Number | AS3BD-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3BD-M3/I |
Description | DIODE AVALANCHE 200V 3A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.0.95673 | kr.6,123.07 |
| Unit Price without VAT: | kr.0.95673 |
|---|---|
| Unit Price with VAT: | kr.1.19591 |

