


AR1PM-M3/84A | |
|---|---|
DigiKey Part Number | AR1PM-M3/84ATR-ND - Tape & Reel (TR) AR1PM-M3/84ACT-ND - Cut Tape (CT) AR1PM-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1PM-M3/84A |
Description | DIODE AVALANCHE 1KV 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.02400 | kr.30.24 |
| 100 | kr.1.94570 | kr.194.57 |
| 500 | kr.1.47938 | kr.739.69 |
| 1.000 | kr.1.32893 | kr.1,328.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13763 | kr.3,412.89 |
| 6.000 | kr.1.04124 | kr.6,247.44 |
| 9.000 | kr.0.99213 | kr.8,929.17 |
| 15.000 | kr.0.93694 | kr.14,054.10 |
| 21.000 | kr.0.90426 | kr.18,989.46 |
| 30.000 | kr.0.87249 | kr.26,174.70 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

