AR1PJ-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.212
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.10622
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.00806
Datasheet
Diode 600 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AR1PJ-M3/85A

DigiKey Part Number
AR1PJ-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1PJ-M3/85A
Description
DIODE AVALANCHE 600V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
140 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
12.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1PJ-M3/84AVishay General Semiconductor - Diodes Division6.212AR1PJ-M3/84AGICT-NDkr.4.69000Parametric Equivalent
AR1PJHM3/84AVishay General Semiconductor - Diodes Division0AR1PJHM3/84A-NDkr.1.10622Parametric Equivalent
AR1PJHM3/85AVishay General Semiconductor - Diodes Division0AR1PJHM3/85A-NDkr.1.00806Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.86754kr.8,675.40
20.000kr.0.80379kr.16,075.80
30.000kr.0.77131kr.23,139.30
50.000kr.0.75208kr.37,604.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.86754
Unit Price with VAT:kr.1.08443