


AR1FKHM3/H | |
---|---|
DigiKey Part Number | 112-AR1FKHM3/HTR-ND - Tape & Reel (TR) 112-AR1FKHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FKHM3/H |
Description | DIODE AVALANCHE 800V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 9.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.1.83000 | kr.18.30 |
100 | kr.1.15970 | kr.115.97 |
500 | kr.0.86784 | kr.433.92 |
1.000 | kr.0.77357 | kr.773.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.65363 | kr.1,960.89 |
6.000 | kr.0.59313 | kr.3,558.78 |
9.000 | kr.0.56229 | kr.5,060.61 |
15.000 | kr.0.52762 | kr.7,914.30 |
21.000 | kr.0.50709 | kr.10,648.89 |
30.000 | kr.0.48713 | kr.14,613.90 |
75.000 | kr.0.44332 | kr.33,249.00 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |