
8EWF10S | |
|---|---|
DigiKey Part Number | 8EWF10S-ND |
Manufacturer | |
Manufacturer Product Number | 8EWF10S |
Description | DIODE STANDARD 1000V 8A TO252AA |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |

