Similar

6TQ045 | |
|---|---|
DigiKey Part Number | 6TQ045-ND |
Manufacturer | |
Manufacturer Product Number | 6TQ045 |
Description | DIODE SCHOTTKY 45V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS6-0045AS-TRL | IXYS | 0 | 238-DSS6-0045AS-TRLCT-ND | kr.13.12000 | Similar |
| STPS745D | STMicroelectronics | 2.150 | 497-2749-5-ND | kr.8.31000 | Similar |



