Direct
Direct
Similar
Similar

5KP9.0A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP9.0A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP9.0A-E3/73 |
Description | TVS DIODE 9VWM 15.4VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 325A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 325A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP9.0A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP9.0A-E3/51-ND | kr.0.00000 | Direct |
| 5KP9.0A | Littelfuse Inc. | 783 | 5KP9.0ACT-ND | kr.20.22000 | Direct |
| 5KP9.0AE3/TR13 | Microchip Technology | 0 | 5KP9.0AE3/TR13-ND | kr.13.27850 | Direct |
| 5KP9.0A-B | Littelfuse Inc. | 0 | 5KP9.0A-B-ND | kr.9.42120 | Similar |
| 5KP9.0A-HR | Littelfuse Inc. | 0 | 5KP9.0A-HR-ND | kr.107.64369 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.14.64878 | kr.8,789.27 |
| Unit Price without VAT: | kr.14.64878 |
|---|---|
| Unit Price with VAT: | kr.18.31098 |




