Direct
Direct
Similar
Similar
Similar
Similar
Similar

5KP85A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP85A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP85A-E3/73 |
Description | TVS DIODE 85VWM 137VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP85A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP85A-E3/51-ND | kr.0.00000 | Direct |
| 5KP85A | Littelfuse Inc. | 384 | 5KP85ALFCT-ND | kr.22.51000 | Direct |
| 5KP85AE3/TR13 | Microchip Technology | 0 | 5KP85AE3/TR13-ND | kr.12.10686 | Direct |
| 15KPA85A | Littelfuse Inc. | 1.667 | 15KPA85ACT-ND | kr.78.62000 | Similar |
| 15KPA85A-B | Littelfuse Inc. | 0 | 15KPA85A-B-ND | kr.43.05750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.17.69653 | kr.10,617.92 |
| Unit Price without VAT: | kr.17.69653 |
|---|---|
| Unit Price with VAT: | kr.22.12066 |






