5KP48A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1.278
Unit Price: kr.10.11000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.56544
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.674
Unit Price: kr.62.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.46.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 289
Unit Price: kr.101.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.142.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.16.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP48A-E3/51

DigiKey Part Number
5KP48A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP48A-E3/51
Description
TVS DIODE 48VWM 77.4VC P600
Customer Reference
Detailed Description
77.4V Clamp 64.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
64.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types