
5KP45A-E3/54 | |
---|---|
DigiKey Part Number | 5KP45A-E3/54GITR-ND - Tape & Reel (TR) 5KP45A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP45A-E3/54 |
Description | TVS DIODE 45VWM 72.7VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 68.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.7.93600 | kr.79.36 |
100 | kr.7.87200 | kr.787.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.6.43120 | kr.5,144.96 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |