5KP24AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22.406
Unit Price: kr.10.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.38.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 226
Unit Price: kr.49.47000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.26.04190
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.110.05313
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.82031
Datasheet

Similar


Littelfuse Inc.
In Stock: 437
Unit Price: kr.96.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.57.63400
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: kr.4.66980
Datasheet

Similar


Littelfuse Inc.
In Stock: 100
Unit Price: kr.18.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 428
Unit Price: kr.16.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.102
Unit Price: kr.6.77000
Datasheet
38.9V Clamp 129A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP24AHE3/54

DigiKey Part Number
5KP24AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP24AHE3/54
Description
TVS DIODE 24VWM 38.9VC P600
Customer Reference
Detailed Description
38.9V Clamp 129A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP24AHE3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
129A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.