
5KP24AHE3/51 | |
|---|---|
DigiKey Part Number | 5KP24AHE3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP24AHE3/51 |
Description | TVS DIODE 24VWM 38.9VC P600 |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP24A-E3/54 | Vishay General Semiconductor - Diodes Division | 21.265 | 5KP24A-E3/54GICT-ND | kr.26.69000 | Direct |
| 5KP24AHE3_A/C | Vishay General Semiconductor - Diodes Division | 0 | 112-5KP24AHE3_A/C-ND | kr.14.36406 | MFR Recommended |
| 5KP24AE3/TR13 | Microchip Technology | 0 | 5KP24AE3/TR13-ND | kr.12.10686 | Direct |
| 15KPA24A | Littelfuse Inc. | 155 | 15KPA24ACT-ND | kr.63.15000 | Similar |
| 15KPA24A-HR | Littelfuse Inc. | 0 | 15KPA24A-HR-ND | kr.139.93680 | Similar |




