
5KP18AHE3_A/C | |
|---|---|
DigiKey Part Number | 112-5KP18AHE3_A/C-ND |
Manufacturer | |
Manufacturer Product Number | 5KP18AHE3_A/C |
Description | TVS DIODE 18VWM 29.2VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 171A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 171A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 20V | Package / Case P600, Axial |
Voltage - Clamping (Max) @ Ipp 29.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.17.69653 | kr.14,157.22 |
| Unit Price without VAT: | kr.17.69653 |
|---|---|
| Unit Price with VAT: | kr.22.12066 |

