Direct
Similar
Similar

5KP16A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP16A-E3/54GITR-ND - Tape & Reel (TR) 5KP16A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP16A-E3/54 |
Description | TVS DIODE 16VWM 26VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 192A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP16A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP16A-E3/51-ND | kr.0.00000 | Direct |
| 5KP16A | Littelfuse Inc. | 13 | 5KP16ALFCT-ND | kr.22.51000 | Direct |
| 5KP16A-B | Littelfuse Inc. | 0 | 5KP16A-B-ND | kr.9.42120 | Similar |
| 5KP16E3/TR13 | Microchip Technology | 0 | 5KP16E3/TR13-ND | kr.12.10686 | Similar |
| 6KP16AH | Eaton - Electronics Division | 0 | 283-6KP16AHTB-ND | kr.6.26823 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.17.49200 | kr.174.92 |
| 100 | kr.12.27610 | kr.1,227.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.55050 | kr.7,640.40 |
| 1.600 | kr.8.91459 | kr.14,263.34 |
| 2.400 | kr.8.59086 | kr.20,618.06 |
| 4.000 | kr.8.28242 | kr.33,129.68 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |






