
5KP15A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP15A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP15A-E3/51 |
Description | TVS DIODE 15VWM 24.4VC P600 |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 205A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP15A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP15A-E3/73-ND | kr.2.37228 | Direct |
| 5KP15A-E3/54 | Vishay General Semiconductor - Diodes Division | 763 | 5KP15A-E3/54GICT-ND | kr.3.58000 | MFR Recommended |
| 5KP15AE3/TR13 | Microchip Technology | 0 | 5KP15AE3/TR13-ND | kr.1.62296 | Direct |
| 5KP15A | Littelfuse Inc. | 136 | 5KP15ALFCT-ND | kr.3.02000 | Similar |
| 5KP15E3/TR13 | Microchip Technology | 0 | 5KP15E3/TR13-ND | kr.1.62296 | Similar |






