5KP14A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.12.10686
Datasheet

Similar


Littelfuse Inc.
In Stock: 428
Unit Price: kr.22.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.42120
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10686
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.97079
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.23530
Datasheet
23.2V Clamp 216A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP14A-E3/73

DigiKey Part Number
5KP14A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP14A-E3/73
Description
TVS DIODE 14VWM 23.2VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
216A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
14V
Supplier Device Package
Voltage - Breakdown (Min)
15.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP14A-E3/51Vishay General Semiconductor - Diodes Division05KP14A-E3/51-NDkr.0.00000Direct
5KP14AE3/TR13Microchip Technology05KP14AE3/TR13-NDkr.12.10686Direct
5KP14ALittelfuse Inc.42818-5KP14ACT-NDkr.22.51000Similar
5KP14A-BLittelfuse Inc.05KP14A-B-NDkr.9.42120Similar
5KP14E3/TR13Microchip Technology05KP14E3/TR13-NDkr.12.10686Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.17.69653kr.10,617.92
Unit Price without VAT:kr.17.69653
Unit Price with VAT:kr.22.12066