5KP13A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 104
Unit Price: kr.26.69000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.12.10686
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.334
Unit Price: kr.22.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.10686
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.97079
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.23530
Datasheet
21.5V Clamp 233A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP13A-E3/51

DigiKey Part Number
5KP13A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP13A-E3/51
Description
TVS DIODE 13VWM 21.5VC P600
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
233A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP13A-E3/54Vishay General Semiconductor - Diodes Division1045KP13A-E3/54GICT-NDkr.26.69000MFR Recommended
5KP13AE3/TR13Microchip Technology05KP13AE3/TR13-NDkr.12.10686Direct
5KP13ALittelfuse Inc.1.3345KP13ACT-NDkr.22.51000Similar
5KP13E3/TR13Microchip Technology05KP13E3/TR13-NDkr.12.10686Similar
SLD13U-017Littelfuse Inc.0SLD13U-017-NDkr.8.97079Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types