
5KP10A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP10A-E3/54GITR-ND - Tape & Reel (TR) 5KP10A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP10A-E3/54 |
Description | TVS DIODE 10VWM 17VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 294A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 294A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 10 | kr.13.24800 | kr.132.48 |
| 100 | kr.8.96000 | kr.896.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.43120 | kr.5,144.96 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |


