58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

5KASMC36AHM3_A/H

DigiKey Part Number
112-5KASMC36AHM3_A/HTR-ND - Tape & Reel (TR)
112-5KASMC36AHM3_A/HCT-ND - Cut Tape (CT)
112-5KASMC36AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KASMC36AHM3_A/H
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
86.1A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.09000kr.15.09
10kr.9.64300kr.96.43
100kr.6.54800kr.654.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.4.88971kr.4,156.25
1.700kr.4.51643kr.7,677.93
2.550kr.4.32629kr.11,032.04
4.250kr.4.11268kr.17,478.89
5.950kr.3.98622kr.23,718.01
8.500kr.3.86330kr.32,838.05
Manufacturers Standard Package
Unit Price without VAT:kr.15.09000
Unit Price with VAT:kr.18.86250