
5KASMC30AHM3_A/H | |
|---|---|
DigiKey Part Number | 5KASMC30AHM3_A/HGITR-ND - Tape & Reel (TR) 5KASMC30AHM3_A/HGICT-ND - Cut Tape (CT) 5KASMC30AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC30AHM3_A/H |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.90000 | kr.12.90 |
| 10 | kr.8.23000 | kr.82.30 |
| 100 | kr.6.05530 | kr.605.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.3.68940 | kr.3,135.99 |
| 1.700 | kr.3.51525 | kr.5,975.93 |
| 2.550 | kr.3.45075 | kr.8,799.41 |
| 4.250 | kr.3.38625 | kr.14,391.56 |
| Unit Price without VAT: | kr.12.90000 |
|---|---|
| Unit Price with VAT: | kr.16.12500 |

