5KASMC20AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.49676
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.488
Unit Price: kr.16.38000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20
Unit Price: kr.11.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.454
Unit Price: kr.10.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.10.82000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.15.81000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5.940
Unit Price: kr.7.74000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 41.874
Unit Price: kr.9.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.067
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.16559
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.17.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.946
Unit Price: kr.11.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.93854
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

5KASMC20AHM3_A/H

DigiKey Part Number
5KASMC20AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC20AHM3_A/H
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.4V Clamp 154.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
154.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.3.77592kr.6,419.06
Unit Price without VAT:kr.3.77592
Unit Price with VAT:kr.4.71990