
5KASMC12AHM3_A/H | |
|---|---|
DigiKey Part Number  | 5KASMC12AHM3_A/HGITR-ND - Tape & Reel (TR) 5KASMC12AHM3_A/HGICT-ND - Cut Tape (CT) 5KASMC12AHM3_A/HGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 5KASMC12AHM3_A/H  | 
Description  | TVS DIODE 12VWM 19.9VC DO214AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 19.9V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 12V  | |
Voltage - Breakdown (Min)  | 13.3V  | |
Voltage - Clamping (Max) @ Ipp  | 19.9V  | |
Current - Peak Pulse (10/1000µs)  | -  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 185°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 | 
| 10 | kr.8.16600 | kr.81.66 | 
| 100 | kr.6.10880 | kr.610.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | kr.4.83569 | kr.4,110.34 | 
| 1.700 | kr.3.42400 | kr.5,820.80 | 
| 2.550 | kr.3.39198 | kr.8,649.55 | 
| 4.250 | kr.3.36000 | kr.14,280.00 | 
| Unit Price without VAT: | kr.12.80000 | 
|---|---|
| Unit Price with VAT: | kr.16.00000 | 

