3KASMC33AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.500
Unit Price: kr.7.81000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.443
Unit Price: kr.11.65000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2
Unit Price: kr.9.02000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.2.90960
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.51177
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.22886
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.25766
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.9.41000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.00190
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 646
Unit Price: kr.6.14000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1.950
Unit Price: kr.21.70000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.3.46647
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.16.00000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

3KASMC33AHM3_B/I

DigiKey Part Number
3KASMC33AHM3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC33AHM3_B/I
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.31759kr.8,111.57
7.000kr.2.15428kr.15,079.96
10.500kr.2.08000kr.21,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31759
Unit Price with VAT:kr.2.89699