
3KASMC33AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC33AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC33AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC33AHM3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC33AHM3_B/H |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.75335 | kr.2,340.35 |
| 1.700 | kr.2.52069 | kr.4,285.17 |
| 2.550 | kr.2.40216 | kr.6,125.51 |
| 4.250 | kr.2.26894 | kr.9,643.00 |
| 5.950 | kr.2.19007 | kr.13,030.92 |
| 8.500 | kr.2.11342 | kr.17,964.07 |
| 21.250 | kr.2.08000 | kr.44,200.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.5.75300 | kr.57.53 |
| 100 | kr.3.81520 | kr.381.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.5.70900 | kr.57.09 |
| 100 | kr.3.78560 | kr.378.56 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |

