38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC24AHM3_B/H

DigiKey Part Number
3KASMC24AHM3_B/HGITR-ND - Tape & Reel (TR)
3KASMC24AHM3_B/HGICT-ND - Cut Tape (CT)
3KASMC24AHM3_B/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3KASMC24AHM3_B/H
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.6.94200kr.69.42
100kr.4.63520kr.463.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.3.39600kr.2,886.60
1.700kr.3.11686kr.5,298.66
2.550kr.2.97463kr.7,585.31
4.250kr.2.81484kr.11,963.07
5.950kr.2.72021kr.16,185.25
8.500kr.2.62826kr.22,340.21
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250