


3KASMC16AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC16AHM3_B/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC16AHM3_B/H |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 115A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ16A | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ16ATR-ND | kr.2.86855 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.3.01695 | kr.5,128.81 |
| Unit Price without VAT: | kr.3.01695 |
|---|---|
| Unit Price with VAT: | kr.3.77119 |


