3KASMC14AHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.86855
Datasheet
23.2V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

3KASMC14AHE3_B/H

DigiKey Part Number
3KASMC14AHE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC14AHE3_B/H
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
129A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ14ATaiwan Semiconductor Corporation01801-SMDJ14ATR-NDkr.2.86855Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.3.35348kr.2,850.46
1.700kr.3.26104kr.5,543.77
Manufacturers Standard Package
Unit Price without VAT:kr.3.35348
Unit Price with VAT:kr.4.19185