Direct
Similar
Similar
Similar



3KASMC11HE3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC11HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC11HE3_A/H |
Description | TVS DIODE 11VWM 20.1VC DO214AB |
Customer Reference | |
Detailed Description | 20.1V Clamp 149A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 149A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC11AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC11AHE3_B/H-ND | kr.3.35348 | Direct |
| SMCJ11A | Littelfuse Inc. | 417 | SMCJ11ALFCT-ND | kr.5.96000 | Similar |
| SMCJ11A | Taiwan Semiconductor Corporation | 1.089 | SMCJ11AFSCT-ND | kr.6.47000 | Similar |
| SMCJ11A | Bourns Inc. | 7.067 | SMCJ11ABCT-ND | kr.5.90000 | Similar |
| SMCJ11A-HRA | Littelfuse Inc. | 0 | SMCJ11A-HRA-ND | kr.102.51780 | Similar |






