30BQ040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.936
Unit Price: kr.3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 29.899
Unit Price: kr.5.77000
Datasheet

Similar


Comchip Technology
In Stock: 10.759
Unit Price: kr.5.39000
Datasheet

Similar


onsemi
In Stock: 70.427
Unit Price: kr.6.47000
Datasheet

Similar


onsemi
In Stock: 29.656
Unit Price: kr.6.72000
Datasheet

Similar


onsemi
In Stock: 5.233
Unit Price: kr.8.50000
Datasheet

Similar


Diotec Semiconductor
In Stock: 253
Unit Price: kr.2.79000
Datasheet

Similar


STMicroelectronics
In Stock: 7.064
Unit Price: kr.4.12000
Datasheet
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

30BQ040

DigiKey Part Number
30BQ040-ND
Manufacturer
Manufacturer Product Number
30BQ040
Description
DIODE SCHOTTKY 40V 3A DO214AB
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
30BQ040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340-13-FDiodes Incorporated4.936B340-FDICT-NDkr.3.80000Similar
B550C-13-FDiodes Incorporated29.899B550C-FDICT-NDkr.5.77000Similar
CDBC340-GComchip Technology10.759641-1121-1-NDkr.5.39000Similar
MBRS340T3Gonsemi70.427MBRS340T3GOSCT-NDkr.6.47000Similar
MBRS540T3Gonsemi29.656MBRS540T3GOSCT-NDkr.6.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types