
2W01G-E4/51 | |
|---|---|
DigiKey Part Number | 2W01G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 2W01G-E4/51 |
Description | BRIDGE RECT 1PHASE 100V 2A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | 2W01G-E4/51 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOG |
Technology Standard | Supplier Device Package WOG |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.76500 | kr.67.65 |
| 100 | kr.4.50900 | kr.450.90 |
| 500 | kr.3.54152 | kr.1,770.76 |
| 1.000 | kr.3.23036 | kr.3,230.36 |
| 3.000 | kr.2.83512 | kr.8,505.36 |
| 6.000 | kr.2.63622 | kr.15,817.32 |
| 12.000 | kr.2.46905 | kr.29,628.60 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |










