Similar

20TQ035 | |
|---|---|
DigiKey Part Number | 20TQ035-ND |
Manufacturer | |
Manufacturer Product Number | 20TQ035 |
Description | DIODE SCHOTTKY 35V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 35 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.7 mA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS25-0045A | IXYS | 0 | DSS25-0045A-ND | kr.11.17249 | Similar |


