DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6479-E3/96

DigiKey Part Number
112-1N6479-E3/96TR-ND - Tape & Reel (TR)
112-1N6479-E3/96CT-ND - Cut Tape (CT)
112-1N6479-E3/96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6479-E3/96
Description
DIODE STANDARD 100V 1A DO213AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
1N6479-E3/96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.04200kr.20.42
100kr.1.47010kr.147.01
500kr.1.10912kr.554.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.60761kr.911.41
3.000kr.0.60399kr.1,811.97
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250