
1N6303A-E3/54 | |
---|---|
DigiKey Part Number | 1N6303A-E3/54GITR-ND - Tape & Reel (TR) 1N6303A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6303A-E3/54 |
Description | TVS DIODE 171VWM 274VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.3.78900 | kr.37.89 |
100 | kr.2.61120 | kr.261.12 |
500 | kr.2.15680 | kr.1,078.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | kr.1.98400 | kr.2,777.60 |
2.800 | kr.1.69600 | kr.4,748.80 |
4.200 | kr.1.66400 | kr.6,988.80 |
7.000 | kr.1.63841 | kr.11,468.87 |
9.800 | kr.1.61432 | kr.15,820.34 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |