MFR Recommended
Direct
Similar

1N6296AHE3_A/C | |
|---|---|
DigiKey Part Number | 1N6296AHE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6296AHE3_A/C |
Description | TVS DIODE 94VWM 152VC 1.5KE |
Customer Reference | |
Detailed Description | 152V Clamp 9.9A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 94V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 105V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 152V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6302AHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1N6302AHE3_B/CTR-ND | kr.3.91900 | MFR Recommended |
| 1.5KE110A-B | Littelfuse Inc. | 0 | 1.5KE110A-B-ND | kr.1.95146 | Direct |
| 1.5KE110A-HF | Comchip Technology | 0 | 641-1.5KE110A-HFTB-ND | kr.2.43082 | Similar |
| 1V5KE110A | Taiwan Semiconductor Corporation | 0 | 1V5KE110ATR-ND | kr.1.38141 | Similar |





