1N6296AHE3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.64892
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.67680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.24000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6296AHE3/51

DigiKey Part Number
1N6296AHE3/51-ND
Manufacturer
Manufacturer Product Number
1N6296AHE3/51
Description
TVS DIODE 94VWM 152VC 1.5KE
Customer Reference
Detailed Description
152V Clamp 9.9A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
9.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types