
1N6291AHE3_B/C | |
|---|---|
DigiKey Part Number | 112-1N6291AHE3_B/CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6291AHE3_B/C |
Description | TVS DIODE 58.1VWM 92VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.4.87399 | kr.13,647.17 |
| Unit Price without VAT: | kr.4.87399 |
|---|---|
| Unit Price with VAT: | kr.6.09249 |

