DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6286A-E3/54

DigiKey Part Number
112-1N6286A-E3/54TR-ND - Tape & Reel (TR)
112-1N6286A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6286A-E3/54
Description
TVS DIODE 36.8VWM 59.3VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.76200kr.47.62
100kr.3.11740kr.311.74
500kr.2.41472kr.1,207.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.1.93280kr.2,705.92
2.800kr.1.59360kr.4,462.08
4.200kr.1.53120kr.6,431.04
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750