
1N6278A-E3/51 | |
|---|---|
DigiKey Part Number | 1N6278A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1N6278A-E3/51 |
Description | TVS DIODE 17.1VWM 27.7VC 1.5KE |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE20A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.374 | 1.5KE20A-E3/54GICT-ND | kr.9.38000 | Direct |
| 1N6278A-E3/54 | Vishay General Semiconductor - Diodes Division | 928 | 1N6278A-E3/54GICT-ND | kr.9.38000 | MFR Recommended |
| 1.5KE20A | Littelfuse Inc. | 13.562 | 1.5KE20ALFCT-ND | kr.6.72000 | Similar |
| 1.5KE20A-HF | Comchip Technology | 0 | 641-1.5KE20A-HFTB-ND | kr.2.43082 | Similar |
| 1V5KE20A | Taiwan Semiconductor Corporation | 0 | 1V5KE20ATR-ND | kr.1.38141 | Similar |





