1N6269A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.771
Unit Price: kr.9.38000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1.989
Unit Price: kr.9.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.40000
Datasheet
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6269A-E3/51

DigiKey Part Number
1N6269A-E3/51-ND
Manufacturer
Manufacturer Product Number
1N6269A-E3/51
Description
TVS DIODE 7.02VWM 12.1VC 1.5KE
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
124A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
7.02V
Supplier Device Package
Voltage - Breakdown (Min)
7.79V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE8.2A-E3/54Vishay General Semiconductor - Diodes Division3.7711.5KE8.2A-E3/54GICT-NDkr.9.38000Direct
1N6269A-E3/54Vishay General Semiconductor - Diodes Division1.9891N6269A-E3/54GICT-NDkr.9.38000MFR Recommended
LCE7.0ALittelfuse Inc.0LCE7.0ACT-NDkr.6.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types