


1N5821-E3/54 | |
|---|---|
DigiKey Part Number | 1N5821-E3/54GITR-ND - Tape & Reel (TR) 1N5821-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5821-E3/54 |
Description | DIODE SCHOTTKY 30V 3A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.60600 | kr.16.06 |
| 100 | kr.1.48030 | kr.148.03 |
| 500 | kr.1.35696 | kr.678.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.0.88596 | kr.1,240.34 |
| 2.800 | kr.0.83205 | kr.2,329.74 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |



