
1N5818-E3/54 | |
|---|---|
DigiKey Part Number | 1N5818-E3/54GITR-ND - Tape & Reel (TR) 1N5818-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5818-E3/54 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.77700 | kr.27.77 |
| 100 | kr.1.78150 | kr.178.15 |
| 500 | kr.1.35030 | kr.675.15 |
| 1.000 | kr.1.21113 | kr.1,211.13 |
| 2.000 | kr.1.09391 | kr.2,187.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.0.95530 | kr.5,254.15 |
| 11.000 | kr.0.87862 | kr.9,664.82 |
| 16.500 | kr.0.83955 | kr.13,852.58 |
| 27.500 | kr.0.79566 | kr.21,880.65 |
| 38.500 | kr.0.76967 | kr.29,632.29 |
| 55.000 | kr.0.74441 | kr.40,942.55 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |



