
1N5626-TR | |
|---|---|
DigiKey Part Number | 1N5626TR-ND - Tape & Reel (TR) 1N5626CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5626-TR |
Description | DIODE AVALANCHE 600V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.15.23500 | kr.152.35 |
| 100 | kr.10.60810 | kr.1,060.81 |
| 500 | kr.8.63102 | kr.4,315.51 |
| 1.000 | kr.8.47119 | kr.8,471.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.30918 | kr.18,272.95 |
| 5.000 | kr.6.92090 | kr.34,604.50 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

