
1N5619GP-E3/73 | |
|---|---|
DigiKey Part Number | 1N5619GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5619GP-E3/73 |
Description | DIODE STANDARD 600V 1A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.62738 | kr.15,764.28 |
| Unit Price without VAT: | kr.2.62738 |
|---|---|
| Unit Price with VAT: | kr.3.28423 |



